LittelfuseEC103D2Silicon Controlled Rectifiers - SCRs
Thyristor SCR 400V 20A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
By triggering a current you can turn this scr EC103D2 thyristor manufactured from Littelfuse on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C.