LittelfuseEC103MSilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 20A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
15(Min) | |
50 | |
0.8 | |
0.2 | |
20 | |
5 | |
600 | |
5(Min) | |
1.7@1.2A | |
600 | |
0.51 | |
0.001 | |
No | |
-40 | |
110 | |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This scr EC103M thyristor manufactured from Littelfuse acts as a bistable switch and will continue to operate when a voltage is applied to it. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.