LittelfuseEC103M1Silicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 20A 3-Pin TO-92 Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Verpackungshöhe | 4.98(Max) mm |
Verpackungsbreite | 3.68(Max) mm |
Verpackungslänge | 4.73(Max) mm |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-92 |
3 | |
Leitungsform | Through Hole |
This bistable switch scr EC103M1 thyristor manufactured from Littelfuse will turn on when a current is applied to it. This device has a surge current rating of 20 A. This product comes packaged in bulk, so the parts will be stored loosely. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.