ALPS ALPINE CO., LTDEC11EBB24C03Mechanische Encoder
Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pin
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | Unknown |
PPAP | Unknown |
Compact Encoder | |
2 | |
Rotary | |
Flat | |
15 | |
PC Pin | |
0.01 | |
15000 | |
Digital Square Wave | |
No | |
5VDC | |
-40 | |
85 | |
Quadrature | |
Incremental | |
Through Hole | |
Straight | |
6 | |
11.7 | |
33 |
EDA / CAD Models |