KEMET CorporationEC2-12TNUSignalrelais
Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Signal Relay 12VDC 2A DPDT( (15mm 7.5mm 9.4mm)) THT
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |