IntelEE87C51RB1Microcontrollers - MCUs
MCU 8-bit MCS 51 CISC 16KB PROM 5V 44-Pin PLCC
Compliant | |
EAR99 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Befestigung | Surface Mount |
Verpackungshöhe | 3.81(Min) |
Verpackungsbreite | 16.7(Max) |
Verpackungslänge | 16.7(Max) |
Leiterplatte geändert | 44 |
Standard-Verpackungsname | LCC |
Lieferantenverpackung | PLCC |
44 | |
Leitungsform | J-Lead |
Crucial to any electronic system is this EE87C51RB1 microcontroller from Intel, a mini computer that can be programmed to do whatever you want. This microcontroller has an operating temperature range of -40 °C to 85 °C. It has a maximum clock speed of 16 MHz. This device is based on the 80C51 core architecture. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4 V, while its maximum is 6 V. This is a 8 bit processor. Its eprom program memory is 16KB.