Meist Gesucht
PanasonicEEE-FK1C681P
Cap Aluminum Lytic 680uF 16V 20% (10 X 10.2mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.23.00.40 | |
Automotive | Yes |
PPAP | Unknown |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic EEE-FK1C681P aluminum capacitor from Panasonic is the one for you! It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 108.8@2Min μA. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm. Its capacitance value is 680uF.
EDA / CAD Models |