Meist Gekauft
PanasonicEEV-FK1C152Q
Cap Aluminum Lytic 1500uF 16V 20% (12.5 X 13.5mm) SMD 1.1A 5000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.40 | |
Automotive | Yes |
PPAP | Unknown |
If you need to filter lower signal frequencies, then this electrolytic EEV-FK1C152Q aluminum capacitor, developed by Panasonic, is the tool you need. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 240@2Min μA. This product is 13.5 mm tall with a diameter of 12.5 mm. Its capacitance value is 1500uF. It has a tolerance of 20%.
EDA / CAD Models |