United Chemi ConEGPA250ELL332MK40S
Cap Aluminum Lytic 3300uF 25V 20% (12.5 X 40mm) Radial 5mm 0.021 Ohm 3.6A 5000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic EGPA250ELL332MK40S electrolytic capacitor from United Chemi-con is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. This product is 40 mm tall with a diameter of 12.5 mm. Its capacitance value is 3300uF. Its leakage current is 4@1Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EGPA250ELL332MK40S aluminum electrolytic capacitor has a radial termination style.
