SwitchcraftEH35MMSSCBPKGSteckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bulk
Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
3 | |
3 | |
Solder | |
Straight | |
Bulk | |
Panel Mount |
Utilize your audio and video with the 3.5mm stereo jack EH35MMSSCBPKG audio and video connector from Switchcraft. This F connector has 3 F contacts. This connector has a single port. It has a female type gender. It has a straight body orientation. Its 3 terminals use the solder termination method.