Meist Gesucht
United Chemi ConEKXG401ELL100MJ20S
Cap Aluminum Lytic 10uF 400V 20% (10 X 20mm) Radial 5mm 0.14A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
This electrolytic EKXG401ELL100MJ20S aluminum capacitor from United Chemi-con has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 10uF. Its leakage current is 260@1Min|105@5Min μA. The EKXG401ELL100MJ20S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%.
