United Chemi ConEKXG401ELL820MM25S
Cap Aluminum Lytic 82uF 400V 20% (18 X 25mm) Radial 7.5mm 0.61A 10000h 105°C Bulk
| Compliant | |
| 3A999c. | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
This electrolytic EKXG401ELL820MM25S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The EKXG401ELL820MM25S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. Its capacitance value is 82uF. This product is 25 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1412@1Min|681@5Min μA.
