United Chemi ConEKXG451ELL100MK20S
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 20mm) Radial 5mm 0.18A 10000h 105°C Bulk
Compliant | |
3A999c. | |
Obsolete | |
Automotive | No |
PPAP | No |
Choose this electrolytic EKXG451ELL100MK20S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. Its leakage current is 280@1Min|115@5Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 10uF. The EKXG451ELL100MK20S aluminum electrolytic capacitor has a radial termination style.