United Chemi ConEKXG451ELL680MMN3S
Cap Aluminum Lytic 68uF 450V 20% (18 X 31.5mm) Radial 7.5mm 0.63A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Lower the cost of your electronic circuit design by implementing this electrolytic EKXG451ELL680MMN3S aluminum capacitor from United Chemi-con. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 68uF. The EKXG451ELL680MMN3S aluminum electrolytic capacitor has a radial termination style. This product is 31.5 mm tall with a diameter of 18 mm. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 1324@1Min|637@5Min μA.