United Chemi ConEKXJ201ELL470MJ20S
Cap Aluminum Lytic 47uF 200V 20% (10 X 20mm) Radial 5mm 0.29A 10000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Using the aluminum anode based electrolytic EKXJ201ELL470MJ20S electrolytic capacitor, developed by United Chemi-con, you can filter out lower signal frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EKXJ201ELL470MJ20S aluminum electrolytic capacitor has a radial termination style. This product is 20 mm tall with a diameter of 10 mm. Its capacitance value is 47uF. Its leakage current is 476@1Min|213@5Min μA.