United Chemi ConEKXJ221ELL680MK20S
Cap Aluminum Lytic 68uF 220V 20% (12.5 X 20mm) Radial 5mm 0.475A 10000h 105°C Bulk Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Thanks to United Chemi-con, you'll never miss low-end frequencies with their electrolytic EKXJ221ELL680MK20S aluminum capacitor. It can withstand a voltage of 220 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 68uF. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. The EKXJ221ELL680MK20S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 698.4@1Min|324.2@5Min μA.