United Chemi ConEKXJ251ELL101MJ50S
Cap Aluminum Lytic 100uF 250V 20% (10 X 50mm) Radial 5mm 0.585A 12000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
This electrolytic EKXJ251ELL101MJ50S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 1100@1Min|525@5Min μA. The EKXJ251ELL101MJ50S aluminum electrolytic capacitor has a radial termination style. This product is 50 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its capacitance value is 100uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
