United Chemi ConEKXJ351ELL470MJ40S

Cap Aluminum Lytic 47uF 350V 20% (10 X 40mm) Radial 5mm 0.375A 12000h 105°C Bulk Automotive AEC-Q200

Lower the cost of your electronic circuit design by implementing this electrolytic EKXJ351ELL470MJ40S aluminum capacitor from United Chemi-con. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 40 mm tall with a diameter of 10 mm. The EKXJ351ELL470MJ40S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 47uF. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 758@1Min|354@5Min μA.

Auf Lager: 118 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    0 Wochen
    • Price: