Meist Gesucht
United Chemi ConEKXJ451ELL330ML20S
Cap Aluminum Lytic 33uF 450V 20% (16 X 20mm) Radial 7.5mm 0.385A 10000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
This electrolytic EKXJ451ELL330ML20S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its leakage current is 694@1Min|322@5Min μA. This product is 20 mm tall with a diameter of 16 mm. It has a tolerance of 20%. The EKXJ451ELL330ML20S aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 33uF.
