United Chemi ConEKYB101ELL681MMN3S

Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2.55A 10000h 105°C Bulk

Lower the cost of your electronic circuit design by implementing this electrolytic EKYB101ELL681MMN3S aluminum capacitor from United Chemi-con. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. Its capacitance value is 680uF. The EKYB101ELL681MMN3S aluminum electrolytic capacitor has a radial termination style. Its leakage current is 680@2Min μA. It has a tolerance of 20%. This product is 31.5 mm tall with a diameter of 18 mm.

No Stock Available

Quantity Increments of 1 Minimum 250
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 2,7683 €
    1. 1+2,7683 €
    2. 500+2,5887 €