United Chemi ConEKZM500ELL152MM25S
Cap Aluminum Lytic 1500uF 50V 20% (18 X 25mm) Radial 7.5mm 3.29A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
The pure aluminum anode on the electrolytic EKZM500ELL152MM25S electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 1500uF. The EKZM500ELL152MM25S aluminum electrolytic capacitor has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%. Its leakage current is 750@2Min μA. This product is 25 mm tall with a diameter of 18 mm.
