PanasonicELC09D100FInduktor verbleit
Choke Wirewound 10uH 20% 10KHz Ferrite 2.5A 0.027Ohm DCR RDL
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
This choke ELC-09D100F leaded inductor from Panasonic is convenient and easily removable. This part has a pitch of 5 mm. This device utilizes wirewound technology. It has an inductance of 10u H. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 2.5 A with a maximum resistance of 27m(Typ) Ohm. This product is 8.9 mm tall with a diameter of 9.5 mm. Its test frequency is 10K Hz.
EDA / CAD Models |