Reduced Price
PanasonicELC-09D681DFInduktor verbleit
Choke Wirewound 680uH 10% 10KHz Ferrite 0.34A 1.4Ohm DCR RDL T/R
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
If you need a convenient and easily removable inductor for your electrical design then consider this choke ELC-09D681DF leaded inductor from Panasonic. This part has a pitch of 5 mm. It has an inductance of 680u H. This leaded inductor has a maximum DC current of 340m A with a maximum resistance of 1.4(Typ) Ohm. Its test frequency is 10K Hz. This product is 8.9 mm tall with a diameter of 9.5 mm. It has a tolerance of 10%. This device utilizes wirewound technology.