PanasonicELC10E471LInduktor verbleit
Power Choke Shielded Wirewound 470uH 10% 10KHz Ferrite 0.45A 0.8Ohm DCR RDL
Compliant | |
EAR99 | |
Obsolete | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power Choke | |
Wirewound | |
Shielded | |
Ferrite | |
470u | |
10% | |
10K | |
0.45 | |
0.45 | |
0.8(Typ) | |
Through Hole | |
Radial | |
5 | |
2 | |
10 | |
13 |
Jump-start your electrical design by including this power choke ELC-10E471L leaded inductor from Panasonic. This part has a pitch of 5 mm. It has a tolerance of 10%. Its test frequency is 10K Hz. This device utilizes wirewound technology. It has an inductance of 470u H. This product is 13 mm tall with a diameter of 10 mm. This leaded inductor has a maximum DC current of 450m A with a maximum resistance of 800m(Typ) Ohm.