AmphenolELFF03140Steckverbinder, Klemmenblöcke
Conn Terminal Block F 3 POS 5mm Screw ST Cable Mount 15A
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Know that you will have strong connections between circuits when you use Amphenol's ELFF03140 PCB terminal block. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a female type gender. Its pitch is 5 mm. It has a straight body orientation. It has a maximum voltage rating of 300 V. This is a 1-row connector. ELFF03140 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. It uses the screw termination method. This product is 15 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG.