AmphenolELFF04230Steckverbinder, Klemmenblöcke

Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A

Join your electrical circuits and ensure strong connections with this ELFF04230 PCB terminal block from Amphenol. This F connector's 4 contacts that are made out of copper alloy and plated with tin. It has a straight body orientation. Its pitch is 5.08 mm. It has a female type gender. It has a maximum voltage rating of 300 V. This is a 1-row connector. ELFF04230 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. It uses the screw termination method. This product is 20.32 mm long, 14.37 mm tall and 30.93 mm deep. Its wire is 14-26 AWG.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 2,1683 €
    1. 1+2,1683 €
    2. 1000+2,1470 €
    3. 2500+2,1248 €