AmphenolELFH09210Steckverbinderleisten und Leiterplattenbuchsen

Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole

Amphenol brings you their shrouded ELFH09210 header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 9 contacts that are made out of brass and plated with tin-lead. Its pitch is 5.08 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a right angle body orientation. It has a header type gender. This device has a maximum current rating of 15 A. This product is 45.87 mm long, 8.1 mm tall and 12.06 mm deep. ELFH09210 is housed in black polybutylene terephthalate. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C.

A datasheet is only available for this product at this time.