AmphenolELFP08210Steckverbinder, Klemmenblöcke

Conn Terminal Block F 8 POS 5.08mm Screw RA Cable Mount 15A

Join your electrical circuits and ensure strong connections with this ELFP08210 PCB terminal block from Amphenol. This F connector's 8 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. Its pitch is 5.08 mm. It has a right angle body orientation. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 15 A. ELFP08210 is housed in polyphenylene oxide. It uses the screw termination method. Its wire is 14-26 AWG. This product is 40.64 mm long, 15.03 mm tall and 18.38 mm deep. This quick disconnect terminal has an operating temperature of -40 to 95 °C.

A datasheet is only available for this product at this time.