AmphenolELFP13210ESteckverbinder, Klemmenblöcke
Conn Terminal Block F 13 POS 5.08mm Screw RA Panel Mount 15A
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
13 | |
5.08 | |
1 | |
13 | |
Screw | |
Right Angle | |
15 | |
300V | |
-40 | |
95 | |
85.95 | |
18.38 | |
15.03 | |
Black | |
Panel Mount |
Connect test equipment together with other components by using this ELFP13210E PCB terminal block from Amphenol. This F connector's 13 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a right angle body orientation. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. ELFP13210E is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. This quick disconnect terminal has an operating temperature of -40 to 95 °C. It uses the screw termination method. Its wire is 14-26 AWG. This product is 85.95 mm long, 15.03 mm tall and 18.38 mm deep.