AmphenolELFP16210Steckverbinder, Klemmenblöcke
Conn Terminal Block F 16 POS 5.08mm Screw RA Cable Mount 15A
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Easily mend a cutoff point in a circuit by using this ELFP16210 PCB terminal block from Amphenol. This F connector's 16 contacts that are made out of copper alloy and plated with tin. It has a maximum voltage rating of 300 V. This is a 1-row connector. Its pitch is 5.08 mm. It has a female type gender. It has a right angle body orientation. ELFP16210 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. Its wire is 14-26 AWG. This product is 81.28 mm long, 15.03 mm tall and 18.38 mm deep. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 95 °C.