AmphenolELFT02260Steckverbinder, Klemmenblöcke
Conn Terminal Block F 2 POS 5.08mm Screw ST Cable Mount 15A
EAR99 | |
Active | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Join your electrical circuits and ensure strong connections with this ELFT02260 PCB terminal block from Amphenol. This F connector's 2 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a female type gender. Its pitch is 10.16 mm. ELFT02260 is housed in polyphenylene oxide. This device has a maximum current rating of 15 A. It uses the screw termination method. Its wire is 12-26 AWG. This product is 15.24 mm long, 12.39 mm tall and 26.16 mm deep.