AmphenolELFT02460Steckverbinder, Klemmenblöcke
Conn Terminal Block PL 2 POS 7.62mm Screw ST Cable Mount 15A
Not Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this ELFT02460 PCB terminal block from Amphenol. This PL connector's 2 contacts that are made out of copper alloy/steel and plated with tin/nickel. It has a straight body orientation. Its pitch is 7.62 mm. This is a 1-row connector. It has a maximum voltage rating of 300 V. It has a plug type gender. This device has a maximum current rating of 15 A. ELFT02460 is housed in polyphenylene oxide. This product is 12.7 mm long. Its wire is 12-26 AWG. It uses the screw termination method.