AmphenolELFT0425GSteckverbinder, Klemmenblöcke
Conn Terminal Block F 4 POS 5.08mm Screw ST Cable Mount 15A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Get the best connections between your circuits with this ELFT0425G PCB terminal block from Amphenol. This F connector's 4 contacts that are made out of copper alloy and plated with tin. Its pitch is 5.08 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. It has a female type gender. This device has a maximum current rating of 15 A. ELFT0425G is housed in polyphenylene oxide. This product is 20.32 mm long, 12.39 mm tall and 26.16 mm deep. Its wire is 14-26 AWG. It uses the screw termination method.