Mean Well EnterprisesELG-100-C700ALED-Spannungsversorgung
AC/DC LED Power Supply 100.1W Single 4-Pin
Compliant | |
EAR99 | |
Active | |
8504.40.95.20 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
71 to 143 | |
700 | |
100.1 | |
180VAC to 295VAC | |
Analog/Pot | |
0.95(Min) | |
90(Typ) | |
Lead Wire | |
IP65 | |
5Year | |
-40 | |
90 | |
750 | |
Befestigung | Screw |
Verpackungshöhe | 35.5 mm |
Verpackungsbreite | 63 mm |
Verpackungslänge | 199 mm |
Leiterplatte geändert | 4 |
4 | |
Leitungsform | Lead Wire |
Safely operate an LED set under changing conditions using this ELG-100-C700A LED power supply from Mean-Well USA, Inc. This part's single output can handle a current up to 700 mA. This part has a temperature range of -40 °C to 90 °C. The ELG-100-C700A part has a lead wire termination style.