Compliant with Exemption | |
EAR99 | |
8536.70.00.00 | |
Automotive | No |
PPAP | No |
Connector Fiber Optics | |
Fiber | |
PIN | |
Crimp | |
Straight | |
-65 | |
125 | |
Cable Mount |
Never worry about a poor connection with this ELIO18WGSA connector contact from Souriau. It has a straight body orientation. This has a Connector Fiber Optics connector. This connector contact has a minimum operating temperature of -65 °C and a maximum of 125 °C. It uses the crimp termination method.