BeldenELST 4408 RV LHSteckverbinder, rund
Conn M8 Circular M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
M8 Circular | |
PL | |
Cable Mount | |
Straight | |
1 | |
4 | |
M | |
Solder | |
24 | |
No | |
Brass | |
Gold | |
Brass | |
Nickel/Chromium | |
3 | |
30VAC|30VDC | |
-25 | |
90 | |
IP67 | |
Screw Lock|Snap-In | |
8 | |
16.7 |
This input/output m8 circular ELST 4408 RV LH connector from Belden is perfect for making a solid connection between your cylindrical cable housing. Its shell size arrangement has nickel/chromium plating. This male connector's 4 contacts that are made out of brass and plated with gold. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 16.7 mm long with a diameter of 8 mm. This circular connector has an operating temperature of -25 to 90 °C.