AmphenolELVP05100Steckverbinder, Klemmenblöcke
Conn Terminal Block F 5 POS 3.81mm Screw RA Cable Mount 12A
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.51 | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
5 | |
1 | |
3.81 | |
5 | |
Screw | |
Right Angle | |
12 | |
300V | |
1000 | |
125 | |
19.05 | |
15.36 | |
11.09 | |
Black | |
Cable Mount |
Get the best connections between your circuits with this ELVP05100 PCB terminal block from Amphenol. This F connector's 5 contacts that are made out of copper alloy and plated with tin/nickel. It has a female type gender. Its pitch is 3.81 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a right angle body orientation. This device has a maximum current rating of 12 A. ELVP05100 is housed in polyamide 4/6. It uses the screw termination method. This product is 19.05 mm long, 11.09 mm tall and 15.36 mm deep. Its wire is 16-28 AWG.