AmphenolELVP06100Steckverbinder, Klemmenblöcke
Conn Terminal Block F 6 POS 3.81mm Screw RA Cable Mount 12A
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
3.81 | |
1 | |
6 | |
Screw | |
Right Angle | |
12 | |
300V | |
1000 | |
125 | |
22.86 | |
15.36 | |
11.09 | |
Black | |
Cable Mount |
This ELVP06100 PCB terminal block manufactured from Amphenol will bridge different sections of wires together. This F connector's 6 contacts that are made out of copper alloy and plated with tin/nickel. It has a right angle body orientation. It has a maximum voltage rating of 300 V. Its pitch is 3.81 mm. It has a female type gender. This is a 1-row connector. This device has a maximum current rating of 12 A. ELVP06100 is housed in polyamide 4/6. This product is 22.86 mm long, 11.09 mm tall and 15.36 mm deep. It uses the screw termination method. Its wire is 16-28 AWG.