AmphenolELXH08500Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8 POS 3.5mm Solder ST Top Entry Thru-Hole

Reduce safety concerns with this wire to board ELXH08500 header connector from Amphenol which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 8 contacts that are made out of brass and plated with tin. Its pitch is 3.5 mm. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 12 A. This product is 28.71 mm long, 9.14 mm tall and 6.93 mm deep. ELXH08500 is housed in black polyamide 4/6. It uses the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    7 Wochen
    • Price: 1,1666 €
    1. 1+1,1666 €
    2. 1000+1,1549 €
    3. 2500+1,1434 €