United Chemi ConELXS401VSN181MQ25S
Cap Aluminum Lytic 180uF 400V 20% (25.4 X 25mm) Snap-In 10mm 0.99A 5000h 105°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
Choose this electrolytic ELXS401VSN181MQ25S aluminum capacitor from United Chemi-con for its relatively high ESR. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 180uF. This product is 25 mm tall with a diameter of 25.4 mm. The ELXS401VSN181MQ25S aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 804.98@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 1 mm and a pitch of 10 mm.
