Meist Gekauft
United Chemi ConELXV101ETE101MK20S
Cap Aluminum Lytic 100uF 100V 20% (12.5 X 20mm) Radial 5mm 0.89A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
This electrolytic ELXV101ETE101MK20S aluminum capacitor from United Chemi-con combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 20 mm tall with a diameter of 12.5 mm. The ELXV101ETE101MK20S aluminum electrolytic capacitor has a radial termination style. It has a tolerance of 20%. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 100@2Min μA. Its capacitance value is 100uF.
