United Chemi ConELXV800ELL821MM35S
Cap Aluminum Lytic 820uF 80V 20% (18 X 35mm) Radial 7.5mm 1.99A 5000h 105°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
This electrolytic ELXV800ELL821MM35S aluminum capacitor from United Chemi-con has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The ELXV800ELL821MM35S aluminum electrolytic capacitor has a radial termination style. This product is 35 mm tall with a diameter of 18 mm. Its capacitance value is 820uF. Its leakage current is 656@2Min μA. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
