United Chemi ConELXZ100ETD102MJ16S
Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Ammo Automotive AEC-Q200
| Compliant | |
| 3A999c. | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
Use this relatively high equivalent series resistance electrolytic ELXZ100ETD102MJ16S aluminum capacitor from United Chemi-con to generate high heat for a given current level. It can withstand a voltage of 10 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its capacitance value is 1000uF. This product is 16 mm tall with a diameter of 10 mm. It has a tolerance of 20%. Its leakage current is 3@2Min μA. The ELXZ100ETD102MJ16S aluminum electrolytic capacitor has a radial termination style.
