EatonEM250502VSteckverbinder, Klemmenblöcke
Conn Terminal Block 2 POS 5.08mm Screw ST Thru-Hole 16A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Joining multiple circuits is easy with this EM250502V PCB terminal block from Eaton. Its pitch is 5.08 mm. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 300 V. This device has a maximum current rating of 16 A. EM250502V is housed in thermoplastic. Its wire is 12-26 AWG. This product is 11.2 mm deep. This quick disconnect terminal has an operating temperature of -40 to 105 °C. It uses the screw termination method.