EatonEM256512HSteckverbinder, Klemmenblöcke
Conn Terminal Block SKT 12 POS 5.08mm RA Cable Mount 16A
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
Automotive | No |
PPAP | No |
Terminal Block | |
SKT | |
12 | |
1 | |
5.08 | |
12 | |
Right Angle | |
16 | |
300V | |
-40 | |
105 | |
60.96 | |
18.3 | |
14.5 |
This euro-mag terminal blocks EM256512H PCB terminal block manufactured from Eaton will bridge different sections of wires together. This SKT connector's 12 contacts that are made out of brass/steel and plated with tin/zinc. It has a maximum voltage rating of 300 V. It has a socket type gender. Its pitch is 5.08 mm. It has a right angle body orientation. This is a 1-row connector. EM256512H is housed in thermoplastic. This device has a maximum current rating of 16 A. This quick disconnect terminal has an operating temperature of -40 to 105 °C. This product is 60.96 mm long, 14.5 mm tall and 18.3 mm deep. Its wire is 12-26 AWG.