AAEON TechnologyEMB-BSW1-A10-3060-HHLHauptplatinen und Einzelplatinenrechner
Motherboard, 2.48GHz Intel CPU 8GB DDR3L 1000Mbps 1920x1200Pixels
Compliant | |
Obsolete | |
8471.50.01.50 | |
Automotive | No |
PPAP | No |
Embedded Motherboard | |
Mini-ITX | |
Intel | |
Atom | |
N3060 | |
2.48GHz | |
6 | |
2M | |
AMI 64Mb | |
2 | |
SODIMM | |
8GB | |
DDR3L | |
1600M | |
No | |
Realtek ALC3236 | |
Yes | |
1920x1200@LVDS|2560x1440@eDP|2560x1600@DP|2560x1600@HDMI|3840x2160@DP|3840x2160@HDMI | |
LCD | |
Intel HD | |
DP|eDP|HDMI|LVDS | |
No | |
Yes | |
1@Line Out/1@Speaker Out | |
Yes | |
Intel I211AT | |
1000Mbps | |
2 | |
10 | |
3 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
5 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
1 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
0 | |
No | |
No | |
Linux Fedora|Win 10 32-bit|Win 10 64-bit|Win 7 32-bit|Win 7 64-bit|Win 8.1 32-bit|Win 8.1 64-bit | |
12 | |
12 | |
24 | |
AT/ATX | |
0 | |
60 | |
0 | |
90 | |
500 | |
170 | |
170 |