United Chemi ConEMVE500ARA331MKE0S
Cap Aluminum Lytic 330uF 50V 20% (12.5 X 13.5mm) SMD 0.5A 2000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
This electrolytic EMVE500ARA331MKE0S aluminum capacitor from United Chemi-con has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 50 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 13.5 mm tall with a diameter of 12.5 mm. Its leakage current is 495@1Min μA. Its capacitance value is 330uF. It has a tolerance of 20%.