United Chemi ConEMVE630ADA220MF80G
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 0.058A 1000h 105°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Obsolete | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
By implementing this electrolytic EMVE630ADA220MF80G aluminum capacitor from United Chemi-con in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 7.7 mm tall with a diameter of 6.3 mm. It has a tolerance of 20%. Its leakage current is 13.86@2Min μA. Its capacitance value is 22uF.