United Chemi ConEMVH101GDA101MLH0S
Cap Aluminum Lytic 100uF 100V 20% (16 X 16.5mm) SMD 0.24 Ohm 0.65A 5000h 125°C T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
United Chemi-con has you covered with their pure aluminum electrolytic EMVH101GDA101MLH0S electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its leakage current is 300@2Min μA. Its capacitance value is 100uF. This product is 16.5 mm tall with a diameter of 16 mm. It has a tolerance of 20%.