United Chemi ConEMVH250ADA221MJA0G
Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.3 Ohm 0.296A 2000h 125°C T/R Automotive AEC-Q200
Compliant | |
3A999c. | |
Active | |
8532.22.00.20 | |
Automotive | Yes |
PPAP | Unknown |
The pure aluminum anode on the electrolytic EMVH250ADA221MJA0G electrolytic capacitor, designed from United Chemi-con, is the solution to your signal filtering needs. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its leakage current is 55@2Min μA. This product is 10 mm tall with a diameter of 10 mm. Its capacitance value is 220uF.